HARTING ix Industrial Series Connector Male, Cable 360° Shielded 1 Port 10 Way
- RS Stock No.:
- 743-602
- Mfr. Part No.:
- 09451819009XL
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
$1,144.29
(exc. GST)
$1,258.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,144.29 | $11.443 |
*price indicative
- RS Stock No.:
- 743-602
- Mfr. Part No.:
- 09451819009XL
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | IX Industrial | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Gender | Male | |
| Connector Type | Type B | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 11mm | |
| Hazardous Area Certification | RoHS, UL | |
| Width | 15.7mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | ix Industrial | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type IX Industrial | ||
Product Type Connector | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Gender Male | ||
Connector Type Type B | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 11mm | ||
Hazardous Area Certification RoHS, UL | ||
Width 15.7mm | ||
Standards/Approvals UL 94 V-0 | ||
Series ix Industrial | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10B-1 jack SL-S is a cable connector designed for reliable in-line connections in various applications. It features a solder termination method and is suitable for environments requiring a Compact and efficient connection solution.
Features & Benefits
Connectors provide secure and stable connections for reliable performance
Cable connector in-line jack facilitates easy integration into existing systems
Solder termination ensures robust electrical connections for enhanced durability
Rated current of 1.5 A supports efficient power delivery in various applications
10 contacts allow for versatile connectivity options
Copper alloy contacts with gold plating enhance conductivity and corrosion resistance
Polycarbonate material offers strength and resilience in demanding environments
IP20 rating protects against solid objects larger than 12.5 mm, suitable for indoor use
360° shielded design reduces electromagnetic interference for improved signal integrity
Compliant with multiple standards, ensuring reliability and safety in various applications
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient connectivity
Integrated into industrial networking environments for robust communication
Installed in outdoor electrical enclosures requiring IP-rated protection
What is the rated current for this product?
The rated current is 1.5 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Related links
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
