Ideal Industries 85 Series RJ45 Connector Male, Clip, Cat5e Shielded 1 Port 8 Way

Get a bulk buy discount

Add 4 more to save $21.96

View bulk pricing options

Subtotal (1 box of 25 units)*

$68.57

(exc. GST)

$75.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 3$68.57$2.743-
4 +$63.08$2.523$21.96

*price indicative

RS Stock No.:
205-121
Mfr. Part No.:
85-365
Brand:
Ideal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Ideal Industries

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5e

Mount Type

Clip

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

LED

No

Series

85

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
TW

CAT5e Shielded Feed-Thru RJ45 Connectors (25/PK)


IDEAL® Shielded Feed-Thru RJ45 connectors for CAT5e cables simplify cable assembly by enabling the user to quickly verify the conductors are in the correct order before crimping the connector. Compatible with twisted pair cables with an insulated conductor range of 0.035” - 0.041” diameter. When used with the IDEAL® FT-45™ tool (30-495), the wire is precision cut flush with the modular plug’s face, thanks to its patented design that prevents accidental contact between adjacent conductors or with the mating jack. This connector features an integrated metal shell that ensures a continuous path for cable shielding, allowing it to pass through the connector and into the device’s shielded port. Trust IDEAL® Feed-Thru RJ45 connectors for accurate and reliable performance in all PoE and data applications.

Verify conductors are in the correct order prior to crimping

Feed-Thru, single-piece RJ45 connectors enable fast, simple installation with less wasted materials

Designed for best performance when used with the IDEAL® FT-45™ Crimp Tool (30-495)

Compatible with CAT5e cables with conductors up to 0.041" maximum insulated diameter

Simply fold the cable's foil back over the jacket, or wrap the drain wire, to ensure conductivity with the plug shield

50 micro-inch gold plating on contact mating area for long term reliability in connectivity, even after hundreds of mating cycles

Max cable jacket outer diameter of .270"

UL Listed

PoE, PoE+ and PoE++ compatible. IEEE 802.3af/at/bt

Pack of 25 connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy