HARTING IX Industrial Series Ethernet Connector Female, PCB, Cat6a 360° Shielded 1 Port 10 Way

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$14.36

(exc. GST)

$15.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$14.36-
5 - 9$13.664%
10 - 24$13.049%
25 - 49$12.4613%
50 +$11.9316%

*price indicative

RS Stock No.:
266-1260
Distrelec Article No.:
301-72-472
Mfr. Part No.:
09451812562XL
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

IX Industrial

Product Type

Ethernet Connector

LAN Category

Cat6a

Mount Type

PCB

Number of Ports

1

Number of Ways

10

Connector Type

Ethernet

Connector Gender

Female

Shield Type

360° Shielded

IP Rating

IP20

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Series

IX Industrial

Standards/Approvals

CSA C22.2 No.182.3, UL 1977, RoHS

Contact Material

Copper Alloy

The Harting IDC terminated cable connector is fully shielded, and it has 8 contacts.

Polyamide material

Black color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy