- RS Stock No.:
- 497-9584
- Mfr. Part No.:
- TIH 030M/230V
- Brand:
- SKF
2 In AU stock for next working day delivery
3 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$6,947.39
(exc. GST)
$7,642.13
(inc. GST)
Units | Per unit |
1 - 4 | $6,947.39 |
5 + | $5,717.68 |
- RS Stock No.:
- 497-9584
- Mfr. Part No.:
- TIH 030M/230V
- Brand:
- SKF
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SKF Bearing Heater, 20.9kg Weight, 2kVA Maximum Power Consumption - TIH030M 230V
Is tricky installation putting a freeze on your productivity? Choose this bearing heater from SKF to warm things up and get you going. It's an ideal choice for manipulating bearings that are a challenge to mount. The device features a temperature control that lets you select your desired level of heat. It also comes with a time-management option, meaning you can programme it for up to an hour of work. An intuitive control panel and LCD screen on the remote control mean you can cycle between settings, making maintenance more manageable.
Features & Benefits
• Steel and glass-filled polyamide housing provides strength and stability for a long service life
• Compact dimensions of 450 (W) x 195 (D) x 210mm (H) mean it's a space-efficient choice
• Broad temperature control ranging between 0°C and +250°C boosts thermal-management capabilities
• Carrying handle for easy portability when you're on the move
• Internal storage capacity keeps yokes safe from damage
• Compact dimensions of 450 (W) x 195 (D) x 210mm (H) mean it's a space-efficient choice
• Broad temperature control ranging between 0°C and +250°C boosts thermal-management capabilities
• Carrying handle for easy portability when you're on the move
• Internal storage capacity keeps yokes safe from damage
Applications
• Power transmission maintenance
• Gear and pulley systems
• Shrink rigs
• Gear and pulley systems
• Shrink rigs
What power settings does this product have?
This item has two energy settings, so you can choose between 50% or 100% power depending on your needs.
SKF Electric Induction Heaters and Hot Plates enable bearings and other machinery components to be heated prior to installation. The induction heaters and hot plates are suitable for use with a variety of component sizes (actual sizes accepted depend on which induction heater or hot plate is used) and individual components may be heated to 200/250°C. SKF induction heaters and hot plates are thermostatically-controlled, and for safety reasons, overheat protection is also incorporated into the units to ensure that the induction heater or hot plate is switched off in the event of thermostat failure.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230V |
Maximum Bore Size | 300mm |
Minimum Bore Size | 20mm |
Related links
- RS PRO Enclosure Heater 1000W Output 280°C, 430mm x 182mm x 153mm
- STEGO Enclosure Heater 100W Output, 22mm x 80mm x 112mm
- Rittal Enclosure Heater 800 W 10°C, 200mm x 103mm x 103mm
- Rittal Enclosure Heater 355 W 10°C, 200mm x 103mm x 103mm
- Siemens Enclosure Heater 45W Output 70mm x 65mm x 60mm
- STEGO Enclosure Heater 600W Input 45mm x 127mm x 169mm
- Pfannenberg Enclosure Heater 30W Output 140°C, 45mm x 29.5mm x 50mm
- STEGO Enclosure Heater 50W Output +200°C, 110mm x 48mm x 80mm