HARTING preLink Series Ethernet Connector Female, Cable, Cat6a 360° Shielded 1 Port 1 Way
- RS Stock No.:
- 286-2757
- Distrelec Article No.:
- 300-81-122
- Mfr. Part No.:
- 20825010001
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.43
(exc. GST)
$29.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.43 |
| 10 - 49 | $25.31 |
| 50 - 99 | $24.21 |
| 100 - 199 | $22.57 |
| 200 + | $21.78 |
*price indicative
- RS Stock No.:
- 286-2757
- Distrelec Article No.:
- 300-81-122
- Mfr. Part No.:
- 20825010001
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | Plug In Terminal | |
| Shield Type | 360° Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | preLink | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type Plug In Terminal | ||
Shield Type 360° Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series preLink | ||
- COO (Country of Origin):
- LV
The HARTING modular connector, with a straight mounting angle, facilitates straightforward and reliable connections in modular applications.
Snap-In mounting type
Related links
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
- Weidmüller 1018810000 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 1 Way
- HARTING 27460201 Series Ethernet Connector Female Cat6a 360° Shielded 1 Port 10 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Mod Series RJ45 Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING Push Pull - V4 Series RJ45 Connector Female Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING 09451 Series RJ45 Connector Male Cat6a 360° Shielded Straight 8 Port 1 Way
