Amphenol Socapex RJF Series Ethernet Connector Male, Push Pull, Cat5e Straight 1 Port 8 Way
- RS Stock No.:
- 254-6494
- Mfr. Part No.:
- RJFTV6ZN
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$104.39
(exc. GST)
$114.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $104.39 |
| 10 - 24 | $100.13 |
| 25 - 49 | $93.73 |
| 50 - 99 | $91.60 |
| 100 + | $87.33 |
*price indicative
- RS Stock No.:
- 254-6494
- Mfr. Part No.:
- RJFTV6ZN
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Push Pull | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Receptacle | |
| Connector Gender | Male | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Connector | |
| Maximum Operating Temperature | 85°C | |
| Series | RJF | |
| Length | 56mm | |
| Width | 38mm | |
| Standards/Approvals | RoHS, UL | |
| Depth | 38mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Push Pull | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Receptacle | ||
Connector Gender Male | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP68 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Connector | ||
Maximum Operating Temperature 85°C | ||
Series RJF | ||
Length 56mm | ||
Width 38mm | ||
Standards/Approvals RoHS, UL | ||
Depth 38mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex modular connector or Ethernet connector with a male plug of USOC code RJ45. It has 1x1 configuration and 8 number of position and 8 number of contacts per port.
Operating temperature range is -40⁰C to +85⁰C
It has straight mounting angle and in line mounting style
Number of port is 1
Termination style is solder
- RS Stock No. 2530813
- Mfr. Part No. 6GK19011BB216AA0
Each
$122.66
- RS Stock No. 0197323
- Mfr. Part No. RJFTV62A1ZN
Each
$200.19
- RS Stock No. 8787449
- Mfr. Part No. J00026A3111
Each
$34.52
- RS Stock No. 2546506
- Mfr. Part No. RJFTVX7SA1G
Each
$309.48
Related links
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e 360° Shielded Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Right Angle 1 Port 8 Way











