Amphenol Socapex RJF Series Ethernet Connector Male, Push Pull, Cat5e 360° Shielded Straight 1 Port
- RS Stock No.:
- 254-6466
- Mfr. Part No.:
- RJF544621
- Brand:
- Amphenol Socapex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 254-6466
- Mfr. Part No.:
- RJF544621
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Push Pull | |
| Connector Gender | Male | |
| Connector Type | Plug In Terminal | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP68 | |
| LED | No | |
| Termination Type | Connector | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 31mm | |
| Series | RJF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL | |
| Length | 40.16mm | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Push Pull | ||
Connector Gender Male | ||
Connector Type Plug In Terminal | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP68 | ||
LED No | ||
Termination Type Connector | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 31mm | ||
Series RJF | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL | ||
Length 40.16mm | ||
Depth 31mm | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex modular connector or Ethernet connector with a female jack of USOC code RJ45. It has 1x1 configuration and 8 number of position and 8 number of contacts per port.
Operating temperature range is -40⁰C to +85⁰C
It has straight mounting angle and panel mounting style
Number of port is 1
Termination style is connector
Related links
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e 360° Shielded Right Angle 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
