Amphenol Industrial RCP Series RJ45 Connector Female, Cat5e Unshielded Straight 1 Port
- RS Stock No.:
- 231-0171
- Distrelec Article No.:
- 304-10-114
- Mfr. Part No.:
- RCP-00AMMA-SLM7001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.23
(exc. GST)
$6.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 91 unit(s) shipping from 09 November 2026
- Plus 70 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $6.23 | - |
| 3 + | $6.11 | 1% |
*price indicative
- RS Stock No.:
- 231-0171
- Distrelec Article No.:
- 304-10-114
- Mfr. Part No.:
- RCP-00AMMA-SLM7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Connector Type | RJ | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 72mm | |
| Standards/Approvals | RoHS | |
| Width | 25.4mm | |
| Series | RCP | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Connector Type RJ | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 72mm | ||
Standards/Approvals RoHS | ||
Width 25.4mm | ||
Series RCP | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial modular ethernet connector with RJ45 type connector which has thermoplastic housing. This RJ45 ethernet connectors are designed for industrial ethernet applications.
IP rating IP67
Strain relief
- RS Stock No. 2310170
- Mfr. Part No. RCP-00AMMA-SLM7001
Each (In a Bag of 10)
$5.588
- RS Stock No. 7980717
- Mfr. Part No. RCP-00BMMS-TLM7001
Each
$9.82
- RS Stock No. 7980736
- Mfr. Part No. RDP-00BFFA-SLM7001
Each
$30.38
- RS Stock No. 7980732
- Mfr. Part No. RDP-00DFFA-SLM7001
Each
$31.73
Related links
- Amphenol Industrial RCP Series RJ45 Connector Female, Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RCP Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat6a Shielded Horizontal 1 Port
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Industrial RDP Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port












