Siemens IE Series Ethernet Connector Male, Cable, Cat6a Straight 8 Port 8 Way
- RS Stock No.:
- 253-0813
- Mfr. Part No.:
- 6GK19011BB216AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$129.24
(exc. GST)
$142.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.24 |
*price indicative
- RS Stock No.:
- 253-0813
- Mfr. Part No.:
- 6GK19011BB216AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 8 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP65, IP67 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | RJ45 | |
| Maximum Operating Temperature | 70°C | |
| Length | 29mm | |
| Depth | 73mm | |
| Standards/Approvals | UL, RoHS | |
| Hazardous Area Certification | No | |
| Series | IE | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 8 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP65, IP67 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type RJ45 | ||
Maximum Operating Temperature 70°C | ||
Length 29mm | ||
Depth 73mm | ||
Standards/Approvals UL, RoHS | ||
Hazardous Area Certification No | ||
Series IE | ||
Width 22mm | ||
- COO (Country of Origin):
- PL
Siemens Ethernet Connector, Push-Pull Type, 10 Reuses - 6GK19011BB216AA0
Close the gap between your cable and electronic device using this Ethernet connector from Siemens. It's an RJ45 unit that enables the smooth transmission of data and signals over the internet. Thanks to its push-pull connection, you can easily plug and unplug it into your machine port. This Cat6a LAN category gear has a data transfer rate of 10, 100, 1000 or 10,000Mbit/s for swift signal transmissions. The integrated insulation-displacement contacts cut through your conductors for a secure connection. Attach this connector to a thermoplastic cable to link computer peripherals in a server room to your network.
Features & Benefits
• Tough metal housing resists hard impacts
• 10 reuses to withstand multiple setups
• 180° cable outlet for flexible adjustment of your assembly
• Resistant to water for safe use in moist environments
Does this Ethernet connector have strain relief?
Yes, it has integrated strain relief that helps protect your cable from wear and tear when you bend it.
What cable sizes can I fit into this component?
This versatile connector takes a cable with a cross-sectional range from 6.5 to 8mm.
Related links
- Siemens SCALANCE W Series Ethernet Connector Male Cat6a Straight 8 Port 8 Way
- Siemens SCALANCE W Series Ethernet Connector Female Cat6a Straight 8 Port 8 Way
- TE Connectivity Variant 14 Series Connector Kit Female/Male Cat6a Shielded Straight 1 Port 8 Way
- Hirose IX Series Ethernet Connector Female Cat6a Straight 8 Port
- Phoenix Contact VS-PPC-C1-RJ45-MNNA-8I10G Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Hirose IX Series Connector Female Cat6a Straight 8 Port
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a Straight 1 Port 8 Way
