Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Right Angle 1 Port 8 Way

Get a bulk buy discount

Add 10 more to save $75.50

View bulk pricing options

Subtotal (1 unit)*

$185.46

(exc. GST)

$204.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$185.46-
10 - 24$177.91$75.50
25 - 49$166.55$472.75
50 - 99$162.77$1,134.50
100 +$155.19$3,027.00

*price indicative

RS Stock No.:
254-6495
Mfr. Part No.:
RJFTV71RAN
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Number of Ways

8

Connector Type

Receptacle

Connector Gender

Female

Orientation

Right Angle

Magnetic

No

IP Rating

IP68

LED

No

Light Pipes

No

Termination Type

Jam Nut

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

RJF

Length

46.02mm

Standards/Approvals

RoHS, UL

Width

43.09mm

Depth

43.09mm

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack of USOC code RJ45. It has 1x1 configuration and 8 number of position and 8 number of contacts per port.

Operating temperature range is -40⁰C to +85⁰C

It has right mounting angle and panel mounting style

Number of port is 1

Termination style is connector


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy