Amphenol Socapex RJF Series Ethernet Connector Male, Push Pull, Cat5e Straight 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$121.27

(exc. GST)

$133.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 December 2026
  • Plus 10 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$121.27
10 - 24$116.32
25 - 49$108.89
50 - 99$106.43
100 +$101.48

*price indicative

RS Stock No.:
254-6492
Distrelec Article No.:
304-00-638
Mfr. Part No.:
RJFTV6MZN
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Push Pull

Number of Ports

1

Number of Ways

8

Connector Type

Receptacle

Connector Gender

Male

Magnetic

No

Orientation

Straight

IP Rating

IP68

LED

No

Minimum Operating Temperature

-40°C

Termination Type

Connector

Light Pipes

No

Maximum Operating Temperature

85°C

Length

56mm

Hazardous Area Certification

No

Depth

38mm

Standards/Approvals

RoHS, UL

Series

RJF

Width

38mm

COO (Country of Origin):
IN
The Amphenol Socapex modular connector or Ethernet connector with a male plug of USOC code RJ45. It has 1x1 configuration and 8 number of position and 8 number of contacts per port.

Operating temperature range is -40⁰C to +85⁰C

It has straight mounting angle and in line mounting style

Number of port is 1

Termination style is solder


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy