Amphenol Socapex RJF Series Ethernet Connector Female, Jam Nut, Cat5e Straight 1 Port 8 Way
- RS Stock No.:
- 254-6506
- Mfr. Part No.:
- RJFTVX7SA1G
- Brand:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save $125.90
View bulk pricing optionsSubtotal (1 unit)*
$309.48
(exc. GST)
$340.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $309.48 | - |
| 10 - 24 | $296.89 | $125.90 |
| 25 - 49 | $277.94 | $788.50 |
| 50 - 99 | $271.63 | $1,892.50 |
| 100 + | $259.01 | $5,047.00 |
*price indicative
- RS Stock No.:
- 254-6506
- Mfr. Part No.:
- RJFTVX7SA1G
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Jam Nut | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS | |
| Depth | 46.02mm | |
| Length | 43.09mm | |
| Hazardous Area Certification | No | |
| Width | 46.02mm | |
| Series | RJF | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Jam Nut | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP68 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS | ||
Depth 46.02mm | ||
Length 43.09mm | ||
Hazardous Area Certification No | ||
Width 46.02mm | ||
Series RJF | ||
Non Compliant
- COO (Country of Origin):
- FR
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack of USOC code RJ45. It has 1x1 configuration and 8 number of position and 8 number of contacts per port.
Operating temperature range is -40⁰C to +85⁰C
It has straight mounting angle and panel and sealed mounting style
Number of port is 1
Termination style is connector
Related links
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Right Angle 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
