Amphenol Socapex RJF Series Ethernet Connector Male, Push Pull, Cat5e Straight 1 Port

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$129.63

(exc. GST)

$142.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$129.63
10 - 24$124.34
25 - 49$116.42
50 - 99$113.79
100 +$108.49

*price indicative

RS Stock No.:
254-6468
Mfr. Part No.:
RJF6MZN
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat5e

Mount Type

Push Pull

Number of Ports

1

Connector Gender

Male

Connector Type

Plug In Terminal

Orientation

Straight

Magnetic

No

IP Rating

IP67

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Termination Type

Plug-In

Maximum Operating Temperature

85°C

Depth

39.1mm

Series

RJF

Width

41.3mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Length

41.3mm

COO (Country of Origin):
IN
The Amphenol Socapex modular connector or Ethernet connector with a male plug of USOC code RJ45. It has 1x1 configuration and 8 number of position and 8 number of contacts per port.

Operating temperature range is -40⁰C to +85⁰C

It has straight mounting angle and in line mounting style

Number of port is 1

Termination style is solder


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy