Klein Tools VDV826 Series RJ45 Connector Male, Cable, Cat6 8 Way

Subtotal (1 pack of 25 units)*

$56.50

(exc. GST)

$62.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 925 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$2.26$56.50

*price indicative

RS Stock No.:
269-8995
Mfr. Part No.:
VDV826603
Brand:
Klein Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Klein Tools

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6

Mount Type

Cable

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Termination Type

Cable

Standards/Approvals

RoHS Exempt

Series

VDV826

Hazardous Area Certification

No

Contact Plating

Gold Plated

RoHS Status: Exempt

COO (Country of Origin):
TW
The Klein Tools data and telephone plugs are professional grade and deliver consistent, reliable performance. It's thick 50 micro inch gold plating on contacts prevent erosion and extended connector life. The three pronged contacts provide more reliable connections with solid and stranded wire. The plug is housed in a durable resin with a spring clip.

Durable resin housing and spring clip

For solid or stranded conductors

8 position 8 contact, 3 piece design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy