Ideal Industries 85 Series RJ45 Connector Male, Clip, Cat6a Shielded 1 Port 8 Way
- RS Stock No.:
- 205-122
- Mfr. Part No.:
- 85-368
- Brand:
- Ideal Industries
Get a bulk buy discount
Add 4 more to save $37.36
View bulk pricing optionsSubtotal (1 box of 25 units)*
$116.93
(exc. GST)
$128.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 123 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | $116.93 | $4.677 | - |
| 4 + | $107.59 | $4.304 | $37.36 |
*price indicative
- RS Stock No.:
- 205-122
- Mfr. Part No.:
- 85-368
- Brand:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Clip | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| LED | No | |
| Series | 85 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Clip | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
LED No | ||
Series 85 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CAT6a/6/5e Shielded Feed-Thru RJ45 Connectors Large Diameter (25/PK)
IDEAL® Shielded Feed-Thru RJ45 connectors for large diameter CAT6 and CAT6A simplify cable assembly by enabling the user to quickly verify the conductors are in the correct order before crimping the connector. Compatible with twisted pair cables with an insulated conductor range of 0.040 - 0.048 diameter. When used with the IDEAL® FT-45™ tool (30-495), the wire is precision cut flush with the modular plugs face, thanks to its patented design that prevents accidental contact between adjacent conductors or with the mating jack. This connector features an integrated metal shell and cable strain clip that ensures a continuous path for cable shielding, allowing it to pass through the connector and into the devices shielded port. It includes internal shield connection points on both the top and bottom for the cable foil or drain wire to make contact within the plug. Trust IDEAL® Feed-Thru RJ45 connectors for accurate and reliable performance in all PoE and data applications.
Staggered conductor and pin design to accommodate large diameter cables
For shielded twisted pair cables with insulated conductors 0.040 to 0.048 in diameter
Shielded Feed-Thru, single-piece RJ45 connectors enable fast, simple installation and conductor order verification with less wasted materials
Designed for best performance when used with the IDEAL® FT-45™ Crimp Tool (30-495)
50 micro-inch gold plating on contact mating area for long term reliability in connectivity, even after hundreds of mating cycles
Feed-Thru design minimizes untwisting of pairs inside the connector body to 1/4"
Max cable jacket outer diameter of .320"
UL Listed
PoE, PoE+ and PoE++ compatible. IEEE 802.3af/at/bt
Pack of 25 connectors
Related links
- Ideal Industries 85 Series RJ45 Connector Male Cat6a Shielded 1 Port 8 Way
- Ideal Industries 85 Series RJ45 Connector Male Cat6a Unshielded 1 Port 8 Way
- Ideal Industries 85 Series RJ45 Connector Male Cat5e Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING 27440190 Series Ethernet Connector Female Cat6a Shielded 1 Port 8 Way
- Phoenix Contact CUC Series Ethernet Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Molex 130047 Series RJ45 Connector Male Cat5e, Cat6a Shielded Straight 1 Port 8 Way
- HARTING 2082500 Series RJ45 Connector Female Cat6a Shielded Right Angle 1 Port 8 Way
