Amphenol Industrial RCP Series RJ45 Connector Female, Cat5e Unshielded Straight 1 Port

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $2.46

View bulk pricing options

Subtotal (1 bag of 10 units)*

$55.88

(exc. GST)

$61.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
  • Plus 130 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 10$5.588$55.88-
20 - 30$5.465$54.65$2.46
40 +$5.344$53.44$9.76

*price indicative

RS Stock No.:
231-0170
Mfr. Part No.:
RCP-00AMMA-SLM7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5e

Number of Ports

1

Connector Gender

Female

Connector Type

RJ

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP67

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Length

72mm

Standards/Approvals

RoHS

Series

RCP

Width

25.4mm

COO (Country of Origin):
CN
The Amphenol Industrial modular ethernet connector with RJ45 type connector which has thermoplastic housing. This RJ45 ethernet connectors are designed for industrial ethernet applications.

IP rating IP67

Strain relief

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy