TE Connectivity CGS SP Series RJ45 Connector Female, Through Hole, Cat5e Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 189-5771
- Mfr. Part No.:
- 5406296-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tray of 80 units)*
$548.88
(exc. GST)
$603.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 80 - 80 | $6.861 | $548.88 |
| 160 - 240 | $6.689 | $535.12 |
| 320 + | $6.587 | $526.96 |
*price indicative
- RS Stock No.:
- 189-5771
- Mfr. Part No.:
- 5406296-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | CGS SP | |
| Width | 17.78mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 21.34mm | |
| Depth | 14.48mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series CGS SP | ||
Width 17.78mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 21.34mm | ||
Depth 14.48mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
Related links
- TE Connectivity 5406296 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 6116526 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Bulgin PX0839/90 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Molex 85505 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- Bel-Stewart SS-71 Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity Magjack Series RJ45 Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2489102 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2489107 Series Ethernet Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
