RS Better World

Schneider Electric Actassi Cat6a Patch cable, 5 mm, S/FTP, White Polyethylene

Subtotal (1 unit)*

$38.07

(exc. GST)

$41.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-5958
Mfr. Part No.:
ACTPC6ASFLS50WE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Patch cable

Series

Actassi

Cable Length

5mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Jacket Material

Polyethylene

Jacket Colour

White

Fire Behaviour

Flame retardance LSZH

Standards/Approvals

TIA/EIA-568-C.2, ISO/IEC 11081-2017, EN 50173-2018, IEC 61935-2

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Outside Diameter

5.5mm

Conductor Material

Copper

COO (Country of Origin):
CN
The Schneider Electric patch cord is a high-quality product designed for communication applications. It meets various performance standards and offers sustainable features, making it a reliable choice for your networking needs.

Category 6A S/FTP patch cord suitable for communication networks

Customizable length of 5 m for flexible installation

Supports transmission frequency of 500 MHz for efficient data transfer

Phosphor bronze contacts with gold and nickel plating for durability

LSZH flame retardant material for safety

Green Premium product with RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy