RS Better World

Schneider Electric Actassi Cat6a Patch cable, 2 m, S/FTP, Blue Polyethylene

Subtotal (1 unit)*

$23.19

(exc. GST)

$25.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-5954
Mfr. Part No.:
ACTPC6ASFLS20BU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Patch cable

Series

Actassi

Cable Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Jacket Colour

Blue

Jacket Material

Polyethylene

Standards/Approvals

EN 50173:2018, REACH, TIA/EIA-568-C.2, CEI 61935-2 -, RoHS, ISO/CEI 11081:2017

Fire Behaviour

LSZH

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Outside Diameter

5.5mm

Conductor Material

Copper

COO (Country of Origin):
CN
The Schneider Electric Patch Cord in blue is a high-quality communication device suitable for various applications. With a transmission frequency of 500 MHz and a durable construction, this patch cord ensures reliable performance in networking setups.

Designed with S/FTP shielding for enhanced signal protection

Comes in a length of 2 meters, offering flexibility in installation

Supports 4PPoE Type 3 and Type 4 configurations for power over Ethernet applications

Constructed with high-quality materials such as phosphor bronze, gold, nickel, and copper for long-lasting durability

Meets ISO/IEC, TIA/EIA, EN, and IEC standards for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy