Schneider Electric Actassi Cat6a Ethernet Cable, 500 mm, Shielded Screened, White Polyethylene
- RS Stock No.:
- 429-468
- Mfr. Part No.:
- ACTPC6ASFLS05WE
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$19.52
(exc. GST)
$21.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 23 November 2026
- Plus 38 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.52 | - |
| 10 - 24 | $17.96 | 7% |
| 25 + | $16.20 | 17% |
*price indicative
- RS Stock No.:
- 429-468
- Mfr. Part No.:
- ACTPC6ASFLS05WE
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Actassi | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | White | |
| Jacket Material | Polyethylene | |
| Standards/Approvals | ISO/CEI 11081:2017, REACH, EN 50173:2018, CEI 61935-2 -, RoHS, TIA/EIA-568-C.2 | |
| Fire Behaviour | LSZH | |
| Outside Diameter | 5.5mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Actassi | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour White | ||
Jacket Material Polyethylene | ||
Standards/Approvals ISO/CEI 11081:2017, REACH, EN 50173:2018, CEI 61935-2 -, RoHS, TIA/EIA-568-C.2 | ||
Fire Behaviour LSZH | ||
Outside Diameter 5.5mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Schneider Electric White patch cord is designed for communication applications. It offers a customizable length, starting at 0.5 meters, and supports category 6A communication networks with a high transmission frequency of 500 MHz. The contacts are made from phosphor bronze, coated with 50 micro inches of gold over 100 micro inches of nickel, ensuring superior durability and reliable, high performance data transmission.
RoHS and REACH compliant
Toxic heavy metal free
Mercury free
EN 50173-2018 and IEC 61935-2 standard
Related links
- Schneider Electric Actassi Blue, Shielded Screened Polyethylene Sheath
- CAE Multimedia Connect MMC Black, Shielded Screened Polyethylene Sheath
- Telegartner White, Shielded Screened Low Smoke Zero Halogen Sheath
- Schneider Electric Actassi Cat6 Patch cable White, F/FTP Screened Polyethylene Sheath
- Schneider Electric Actassi Cat6 Patch cable White, F/FTP Screened Polyethylene Sheath
- Roline 21.15 White, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Telegartner White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com White, Shielded Screened Low Smoke Zero Halogen Sheath
