Schneider Electric Cat6a Ethernet Cable, 2 m, Green RJ45 Male to RJ45 Male, S/FTP Polyethylene

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.84

(exc. GST)

$31.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
  • Plus 35 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.84
10 +$26.52

*price indicative

RS Stock No.:
429-469
Mfr. Part No.:
ACTPC6ASFLS20GR
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Polyethylene

Jacket Colour

Green

Standards/Approvals

IEC 61935-2, ISO/IEC 11081-2017, RoHS, EN 50173-2018, TIA/EIA-568-C.2, REACH

Series

Actassi

COO (Country of Origin):
CN
The Schneider Electric Green 2 meter patch cord is designed for communication applications. It supports Category 6A networks, offering a transmission frequency of 500 MHz for speeds up to 10Gbps. The cord is equipped with phosphor bronze contacts, plated with 50 micro inches of gold over 100 micro inches of nickel.

RoHS and REACH compliant

Toxic heavy metal free

Mercury free

EN 50173-2018 and IEC 61935-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy