Raaco Adjustable Compartments Blue Polypropylene Compartment Box, 56 mm x 241mm x 195 mm

Subtotal (1 unit)*

$18.73

(exc. GST)

$20.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,178 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.73

*price indicative

RS Stock No.:
774-0405
Distrelec Article No.:
304-02-058
Mfr. Part No.:
136198
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Compartment Box

Height

56mm

Width

241mm

Depth

195mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

Polypropylene

Colour

Blue

Foam

No

Standards/Approvals

No

COO (Country of Origin):
DK

Raaco Assorter Compartment Box


The Raaco blue Assorter compartment box has a depth of 195mm, a width of 241mm and height of 56mm. It is made from polypropylene. It has a transparent lid over it. The box is used for storage and organisation of small parts and equipment.

Features and Benefits


Can be fitted with removal inserts Raaco A73, A75 and A78

Clasp for a secure close

Load capacity is 1.60 Litres

Net weight is 0.231Kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy