Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 1 m, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-062
- Mfr. Part No.:
- L00000A0131
- Brand:
- Telegartner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.14
(exc. GST)
$27.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.14 |
| 10 - 24 | $23.11 |
| 25 + | $20.86 |
*price indicative
- RS Stock No.:
- 829-062
- Mfr. Part No.:
- L00000A0131
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | L00000 | |
| Product Type | Patch Cord | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series L00000 | ||
Product Type Patch Cord | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner Patch cord is designed for high-performance data transmission with its S/FTP Cat.6 A LSZH construction, ensuring reliable connectivity for various applications.
Features a cable outer diameter of 5.8 mm ± 0.3 mm for easy installation
Constructed with a crystal clear connector housing MADE from PC UL94 V0
Insertion force is limited to <lt/> 30 N for effortless connectivity
Compatible with Power over Ethernet standards, ensuring versatile usage
Durability rating exceeds 750 mating cycles for prolonged reliability
Related links
- Telegartner L00000 Red RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Black RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 White RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 White RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 White RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
