Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- RS Stock No.:
- 702-5481
- Mfr. Part No.:
- 47590-0001
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.50
(exc. GST)
$7.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.30 | $6.50 | - |
| 125 - 370 | $1.27 | $6.35 | 2% |
| 375 - 995 | $1.24 | $6.20 | 4% |
| 1000 - 1995 | $1.21 | $6.05 | 6% |
| 2000 + | $1.182 | $5.91 | 9% |
*price indicative
- RS Stock No.:
- 702-5481
- Mfr. Part No.:
- 47590-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | Micro USB Type AB | |
| Mount Type | Surface | |
| Current | 1.8A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MICRO-USB | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type Micro USB Type AB | ||
Mount Type Surface | ||
Current 1.8A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MICRO-USB | ||
- COO (Country of Origin):
- CN
Molex Micro-USB 2.0 Type AB Connector, 1.8A, 30V - 47590 Series - 47590-0001
Looking for a reliable way to transfer power and data from your printed circuit boards (PCBs) to your digital and mobile devices? Choose this USB (universal serial bus) connector from Molex. The high-performance component enables high-speed data transfer with transmission rates of up to 480Mbps (megabits per second). It has a copper-alloy contact that's highly conductive and makes a reliable connection. Thanks to its wide operating temperature range of -30°C to +85°C, this unit is suitable for use in demanding industrial environments. Its right-angle orientation makes it simple to install in tight or awkward areas.
• OTG (on the go) technology allows portable devices to communicate directly without a host computer for added convenience
• Gold-plated contacts for effective corrosion resistance
• Solder termination method for an air-tight, vibration-resistant connection
• Fully shielded to reduce interference and ensure fast transfer speeds
Applications
• Personal digital assistants (PDAs)
• Vehicle battery chargers
• Digital cameras
How long will this connector last?
This connector has a substantial lifespan of 10,000 mating cycles, so you rely on it for a long service life.
Molex 0.65 mm Pitch micro USB Connectors
0.65 mm pitch micro USB Type A and Type AB connectors with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices to communicate directly with each other without the need for a host computer. These micro USB receptacle connectors have a lead-in feature on the housing that enables blind mating to the cable plug. A fully shielded laser-welded stainless steel shell offers mechanical strength and EMI protection. The connector shell features latching windows with tabs for a secure connection to the mating plug assembly. The edge contact beam geometry of the connector shell facilitates high-speed data transmission. These micro USB Type A and Type AB connectors are available as top, bottom and mid-mount.
Features and Benefits
• Compact, space saving design
• High durability of over 10000 insertion cycles
• Lead-in feature on the housing for blind mating
• Laser welded stainless steel shell for mechanical strength
• Fully shielded for EMI protection
• Latching tabs for secure mating connection
• Edge contact beam geometry for high-speed data transmission
Product Application Information
These micro USB Type A and Type AB connectors are ideal for use in small portable devices. Applications include mobile phones, PDA, GPS, MP3 players, digital still and video cameras, printers, keyboards, flash drives and vehicle battery chargers.
Molex Micro-USB Connectors
Related links
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Right Angle, Mid Mount Female- 1 Port Type Micro USB Type AB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- Hirose Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Mount Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
