Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 250 mm, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 829-060
- Mfr. Part No.:
- L00000A0236
- Brand:
- Telegartner
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $18.20
View bulk pricing optionsSubtotal (1 unit)*
$22.71
(exc. GST)
$24.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.71 | - |
| 10 - 24 | $20.89 | $18.20 |
| 25 + | $18.84 | $96.75 |
*price indicative
- RS Stock No.:
- 829-060
- Mfr. Part No.:
- L00000A0236
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Patch Cord | |
| Series | L00000 | |
| LAN Category | Cat6a | |
| Cable Length | 250mm | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Voltage | 6kV | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Patch Cord | ||
Series L00000 | ||
LAN Category Cat6a | ||
Cable Length 250mm | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Voltage 6kV | ||
The Telegartner High performance patch cord delivers reliable connectivity, designed for S/FTP Cat.6A applications. Its robust construction ensures optimal data transmission and longevity in diverse environments.
Meets Category 6A standards for enhanced data speeds
Constructed with a PVC outer jacket for durability
Features a strain relief for improved flexibility and protection
Designed for an insertion force of less than 30 N for ease of use
Related links
- Telegartner L00000 Green RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Grey RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 White RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 White RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 White RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Yellow RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
- Telegartner L00000 Blue RJ45 to RJ45, S/FTP Low Smoke Zero Halogen Sheath
