HellermannTyton Connectivity RJ45 Cat6a Cable RJ45 RJ45, 90 m, Violet, F/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5354
- Mfr. Part No.:
- RJ45C6A-90.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$614.58
(exc. GST)
$676.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $614.58 |
*price indicative
- RS Stock No.:
- 261-5354
- Mfr. Part No.:
- RJ45C6A-90.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable | |
| Series | RJ45 | |
| Cable Length | 90m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Violet | |
| Standards/Approvals | ISO 11801:2002, ANSI/TIA/EIA 568-C.2, BS EN 50173 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable | ||
Series RJ45 | ||
Cable Length 90m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type F/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Violet | ||
Standards/Approvals ISO 11801:2002, ANSI/TIA/EIA 568-C.2, BS EN 50173 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45C6A Series Cable, 90m Cable Length, Violet Jacket - RJ45C6A-90.0M-S-LS/VI-CCA
This cable provides a shielded network connection for structured installations, designed to carry high-speed Ethernet signals over extended runs. It is supplied in a 90m length with an RJ45 connector and a violet LSZH outer sheath, intended for use where reduced smoke and toxic emissions are required during combustion.
Features & Benefits
• F/FTP construction reduces external electromagnetic interference
• RJ45 termination enables direct plug-and-play connectivity
• Low smoke zero halogen jacket limits harmful emissions in fires
• CCA conductor offers cost-effective copper-clad aluminium conduction
• Meets ISO 11801 performance criteria for structured cabling
• RJ45 termination enables direct plug-and-play connectivity
• Low smoke zero halogen jacket limits harmful emissions in fires
• CCA conductor offers cost-effective copper-clad aluminium conduction
• Meets ISO 11801 performance criteria for structured cabling
**Applications**
• Suitable for data centre horisontal and patch cabling runs
• Ideal for industrial automation Ethernet links
• Used with network switches in electrical control panels
• Can be used for structured cabling in commercial buildings
• Suitable for electronics test benches requiring shielded links
• Ideal for industrial automation Ethernet links
• Used with network switches in electrical control panels
• Can be used for structured cabling in commercial buildings
• Suitable for electronics test benches requiring shielded links
What shielding arrangement does it use to control crosstalk?
The cable employs a foil-shielded pair Plus an overall foil screen to isolate individual pairs and the whole assembly from external interference.
Which standards govern its performance for cabling topology?
It is designed in accordance with recognised structured cabling standards, ensuring compatibility with hierarchical horisontal cabling frameworks.
What material characteristics affect fire safety and emissions?
The outer sheath is a low smoke zero halogen compound formulated to produce reduced smoke density and lower halogen gas output when exposed to flame.
How does the conductor type influence installation handling?
The copper-clad aluminium conductor yields a lighter cable with different bend and tensile properties compared with solid copper, which installers should accommodate during routing.
Related links
- HellermannTyton Connectivity RJ45 Violet RJ45 to, F/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to RJ45 C6A, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
