HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 RJ45 C6A, 90 m, Violet, F/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5438
- Mfr. Part No.:
- RJ45NGB-90.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$290.20
(exc. GST)
$319.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 03 November 2026
- Plus 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.20 |
*price indicative
- RS Stock No.:
- 261-5438
- Mfr. Part No.:
- RJ45NGB-90.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable | |
| Series | RJ45NGB | |
| LAN Category | Cat6 | |
| Cable Length | 90m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 C6A | |
| Jacket Colour | Violet | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2), BS EN 50173 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable | ||
Series RJ45NGB | ||
LAN Category Cat6 | ||
Cable Length 90m | ||
Terminated/Unterminated Terminated | ||
Shield Type F/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 C6A | ||
Jacket Colour Violet | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2), BS EN 50173 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45NGB Series Cable, 90m Cable Length, Violet Jacket - RJ45NGB-90.0M-S-LS/VI-CCA
This cable is a violet network lead designed for high-performance Ethernet links in industrial and commercial installations. It connects RJ45 terminations at each end and is intended for extended runs where low-emission jacketing is required. The construction supports modern Cat6A network architectures while maintaining a slim, flexible profile for routing within containment and cable management systems.
Features & Benefits
• 90m length enables long-distance horisontal and backbone runs
• Low Smoke Zero Halogen jacket enhances safety in confined spaces
• RJ45 to RJ45 connectors permit straightforward patching between devices
• Conductor type using CCA offers cost-effective copper-clad performance
• Low Smoke Zero Halogen jacket enhances safety in confined spaces
• RJ45 to RJ45 connectors permit straightforward patching between devices
• Conductor type using CCA offers cost-effective copper-clad performance
**Applications**
• Suitable for structured cabling in data centres and comms rooms
• Ideal for industrial automation networks requiring LSZH cabling
• Used with office floor-boxes for extended workstation connections
• Can be used for campus backbone links where colour-coding matters
• Ideal for industrial automation networks requiring LSZH cabling
• Used with office floor-boxes for extended workstation connections
• Can be used for campus backbone links where colour-coding matters
How does the jacket material affect fire safety and emissions?
The low smoke zero halogen sheath limits toxic and corrosive gases during combustion and reduces smoke density, aiding evacuation and equipment protection.
Is the cable suitable where shielding is required to prevent interference?
The cable is unshielded, so it is intended for environments where external electromagnetic interference is controlled or where shielded cabling is not mandated.
What connector types are fitted to the cable ends?
Both terminations use RJ45 interfaces compatible with Category 6A patching and standard RJ45 ports.
Related links
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Violet RJ45 to, F/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45NGB Cat6 RJ45 Cable, Unshielded Shielding
- HellermannTyton Connectivity RJ45NGB Cat6 RJ45 1 Port Cable, Unshielded Shielding
