HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 RJ45, 80 m, Violet, F/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5437
- Mfr. Part No.:
- RJ45NGB-80.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$257.71
(exc. GST)
$283.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 November 2026
- Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.71 |
*price indicative
- RS Stock No.:
- 261-5437
- Mfr. Part No.:
- RJ45NGB-80.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45NGB | |
| Product Type | Cable | |
| LAN Category | Cat6 | |
| Cable Length | 80m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | F/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Violet | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | IEC 60332-1, BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2, IEC 61156-6 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45NGB | ||
Product Type Cable | ||
LAN Category Cat6 | ||
Cable Length 80m | ||
Terminated/Unterminated Terminated | ||
Shield Type F/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Violet | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals IEC 60332-1, BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2, IEC 61156-6 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45NGB Series Cable, 80m Length, Violet Jacket - RJ45NGB-80.0M-S-LS/VI-CCA
This cable is a violet Ethernet lead designed for structured data networks, providing a high-performance link between RJ45-equipped devices. It is intended for installations where low-smoke, halogen-free materials are required and for environments that follow recognised international cabling standards.
Features & Benefits
• 80m length enables extended runs without intermediate coupling
• Unshielded design reduces complexity in non-EMI-critical spaces
• Low smoke zero halogen jacket minimises toxic emissions in fires
• Violet sheath assists Rapid circuit identification during maintenance
• Meets international wiring standards for consistent network performance
• Unshielded design reduces complexity in non-EMI-critical spaces
• Low smoke zero halogen jacket minimises toxic emissions in fires
• Violet sheath assists Rapid circuit identification during maintenance
• Meets international wiring standards for consistent network performance
**Applications**
• Suitable for data centre horisontal cabling where LSZH is required
• Ideal for commercial LAN installations with Visual cable segregation
• Used for automated system interconnects on factory floors
• Can be used for office network backbone extensions up to 80m
• Ideal for commercial LAN installations with Visual cable segregation
• Used for automated system interconnects on factory floors
• Can be used for office network backbone extensions up to 80m
What environmental safety property does the outer material provide?
The jacket is formulated to emit reduced smoke and no halogenated gases when exposed to fire, improving occupant safety and reducing corrosive residues on nearby equipment.
Which connector type is fitted and what interoperability does it offer?
The cable uses an RJ45 connector which is compatible with standard Ethernet ports on switches, routers and patch panels.
Is the cable suitable where electromagnetic shielding is necessary?
No, the construction is unshielded and therefore appropriate for installations where external EMI levels are low or where shielding is not required.
Which standards support its use in structured cabling systems?
Compliance includes national and international wiring and fire-retardancy standards applicable to structured data networks and commercial installations.
Related links
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to RJ45 C6A, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Violet RJ45 to, F/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Cat6 RJ45 Cable, Unshielded Shielding
- HellermannTyton Connectivity RJ45NGB Cat6 RJ45 1 Port Cable, Unshielded Shielding
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Violet RJ45 to, F/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
