HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 10 m, Green, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5368
- Mfr. Part No.:
- RJ45C6AGN-10.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$51.19
(exc. GST)
$56.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.19 |
*price indicative
- RS Stock No.:
- 261-5368
- Mfr. Part No.:
- RJ45C6AGN-10.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ANSI/TIA/EIA 568-C.2, IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2), BS EN 50173, IEC 61156-6 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ANSI/TIA/EIA 568-C.2, IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2), BS EN 50173, IEC 61156-6 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Ethernet Cable, Cat6a LAN Category, 10m Length - RJ45C6AGN-10.0M
This Ethernet cable offers a robust solution for high-speed networking in various applications. At a length of 10m, it is suitable for connecting devices in both commercial and industrial environments. The Category 6a specification delivers enhanced performance, meeting modern data transmission demands.
Features & Benefits
• Utilises Cat6a technology for increased bandwidth capacity
• Terminated with RJ45 connectors for broad compatibility
• Incorporates S/FTP shielding to minimise interference
• Designed in green for easy identification in networking configurations
• Supports high-speed data transfer for commercial Ethernet solutions
Applications
• Connecting network devices in office environments
• Linking servers and switches in data centres
• Employed in telecommunications settings for optimal performance
• Useful in multimedia installations that require high data rates
How should it be installed for the best performance?
Proper installation entails avoiding tight bends and sharp angles, which can impair performance. It is advisable to secure the cable with ties and keep it away from potential sources of electromagnetic interference.
Is it compatible with older Ethernet standards?
Yes, it is backward compatible with previous Ethernet standards, allowing connections with devices that use Cat5 or Cat5e cables.
What considerations should be made for outdoor use?
This cable is intended for indoor use. For outdoor installation, it is essential to use a suitable weather-resistant jacket or conduit for protection against environmental factors.
Can it support Power over Ethernet (PoE)?
Yes, this cable can accommodate Power over Ethernet applications, providing both data and power to compatible devices, simplifying installation and reducing cable clutter.
Related links
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 White, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Yellow, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
