HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 70 m, Purple, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5352
- Mfr. Part No.:
- RJ45C6A-70.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$489.11
(exc. GST)
$538.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.11 |
*price indicative
- RS Stock No.:
- 261-5352
- Mfr. Part No.:
- RJ45C6A-70.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| LAN Category | Cat6a | |
| Cable Length | 70m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Purple | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ANSI/TIA/EIA 568-C.2, IEC 61156-6, IEC 60332-1, BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2) | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
LAN Category Cat6a | ||
Cable Length 70m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Purple | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ANSI/TIA/EIA 568-C.2, IEC 61156-6, IEC 60332-1, BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2) | ||
- COO (Country of Origin):
- GB
HellermanTyton Ethernet Cable, 70m Cable Length, Purple Jacket - RJ45C6A-70.0M-S-LS/VI-CCA
This Ethernet cable provides shielded network connectivity for high-performance installations where reduced smoke emission is required. It is a pre-terminated, purple-coloured Cat6A cable with RJ45 FTP terminations at each end, intended for structured cabling and device interconnects in industrial and commercial environments.
Features & Benefits
• 70m length enables long-run connectivity without joins
• S/FTP construction reduces external electromagnetic interference
• Low Smoke Zero Halogen jacket limits toxic fumes in fires
• RJ45 FTP connectors deliver shielded plug-to-plug continuity
• Complies with IEC 61156-6 for Cat6A signal transmission
• Meets ANSI/TIA/EIA 568-C.2 performance requirements
• S/FTP construction reduces external electromagnetic interference
• Low Smoke Zero Halogen jacket limits toxic fumes in fires
• RJ45 FTP connectors deliver shielded plug-to-plug continuity
• Complies with IEC 61156-6 for Cat6A signal transmission
• Meets ANSI/TIA/EIA 568-C.2 performance requirements
**Applications**
• Suitable for high-density automation network backbones
• Ideal for industrial Ethernet links in electrical panels
• Used with test equipment and measurement systems requiring shielding
• Can be used for cabinet-to-cabinet network patching in factories
• Suitable for structured office installations demanding Cat6A performance
• Ideal for industrial Ethernet links in electrical panels
• Used with test equipment and measurement systems requiring shielding
• Can be used for cabinet-to-cabinet network patching in factories
• Suitable for structured office installations demanding Cat6A performance
What shielding arrangement is used to control crosstalk and EMI?
The cable uses an overall braided shield combined with individually shielded pairs (S/FTP), providing pair-level screening and an outer shield for improved immunity to external interference.
What safety properties does the outer sheath provide in enclosed spaces?
The sheath is MADE of a low smoke zero halogen material which emits significantly less smoke and corrosive gases compared with standard compounds when exposed to fire, improving occupant safety and equipment protection.
Which international standards govern the cables electrical characteristics?
Its construction and transmission performance are aligned with IEC 61156-6 and the ANSI/TIA/EIA 568-C.2 specification for Cat6A cabling.
How does the connector arrangement support shielding continuity?
Both ends are fitted with RJ45 FTP connectors that maintain shield continuity from cable to connector, ensuring the cables screening effectiveness is preserved through the termination.
Related links
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Violet RJ45 to, F/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Violet RJ45 to, F/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
