HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 RJ45, 60 m, Violet, F/FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

$195.84

(exc. GST)

$215.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.84

*price indicative

RS Stock No.:
261-5428
Mfr. Part No.:
RJ45NGB-60.0M-S-LS/VI-CCA
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable

Series

RJ45NGB

Cable Length

60m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

F/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Violet

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

BS EN 50173, ISO 11801:2002, ANSI/TIA/EIA 568-C.2, IEC 61156-6, IEC 60332-1

COO (Country of Origin):
GB

HellermannTyton Connectivity RJ45NGB Series Cable, 60m Cable Length, Violet Jacket - RJ45NGB-60.0M-S-LS/VI-CCA


This cable is a violet-coloured, plug-terminated network lead designed for high-performance Cat6a installations. It provides balanced twisted-pair transmission via an RJ45 Interface and is intended for structured cabling environments where a low-smoke, zero-halogen sheath is required. The assembly is suited to professional electrical and automation setups requiring straightforward connectivity over a taped length.

Features & Benefits


• 60m length enabling extended single-run connections
• RJ45 termination for quick network plug-in installation
• Unshielded construction reducing cable stiffness and handling difficulty
• Low smoke zero halogen jacket improving site safety during incidents
• Conforms to ISO 11801 performance for standardised link behaviour

**Applications**


• Suitable for factory-floor Ethernet connections within automation systems
• Ideal for panel-to-panel networking in control cabinets
• Used with test rigs and instrumentation in electronics labs
• Can be used for temporary site networking where safety ratings matter

What jacket material properties affect fire safety?


The sheath is formulated to emit minimal smoke and no halogenated gases when heated, reducing toxic emissions and improving visibility during evacuation.

How does the unshielded design influence installation?


With no braid or foil, the cable remains more flexible and easier to route through trays and conduits, and it requires standard earthing practices for system-level EMC control.

What connector Interface is provided and why is it useful?


The fitted RJ45 plug offers a common physical Interface compatible with standard network ports, enabling Rapid connection without additional termination tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy