HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 1 m, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5361
- Mfr. Part No.:
- RJ45C6ABL-1.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$13.27
(exc. GST)
$14.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.27 |
*price indicative
- RS Stock No.:
- 261-5361
- Mfr. Part No.:
- RJ45C6ABL-1.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, IEC 60332-1, ANSI/TIA/EIA 568-C.2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, IEC 60332-1, ANSI/TIA/EIA 568-C.2 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity HellermannTyton Category 6A Series Ethernet Cable, 1m Cable Length, Blue Jacket - RJ45C6ABL-1.0M
This Ethernet cable provides shielded high-speed connectivity for structured network installations. It is engineered for professional data and communications links within industrial and commercial settings, offering a protected transmission medium with a low‑emission outer sheath suitable for areas where reduced smoke and toxicity are required.
Features & Benefits
• S/FTP shielding reduces external interference and crosstalk
• Category 6A performance supports high-frequency data transmission
• 1m length enables short-run patching in rack and cabinet layouts
• Blue LSZH jacket aids cable identification and reduces smoke hazards
• Category 6A performance supports high-frequency data transmission
• 1m length enables short-run patching in rack and cabinet layouts
• Blue LSZH jacket aids cable identification and reduces smoke hazards
**Applications**
• Suitable for horisontal patching between switches and patch panels
• Ideal for cabinet-to-equipment connections in automation racks
• Used for high-density workstation links in electronics labs
• Can be used for LAN segments requiring enhanced EMI protection
• Ideal for cabinet-to-equipment connections in automation racks
• Used for high-density workstation links in electronics labs
• Can be used for LAN segments requiring enhanced EMI protection
What material characteristics control fire risk in confined spaces?
The outer sheath is low smoke zero halogen, which limits corrosive gas and smoke during combustion, improving safety in enclosed environments.
Which standards define its cabling performance and interoperability?
It meets several international and national cabling standards covering channel and link performance, ensuring compatibility with structured network installations.
How does the cable cope with electromagnetic disturbance?
The foil-wrapped pairs combined with an overall braid provide screened twisted-pair construction that mitigates electromagnetic interference and preserves signal integrity.
What connector type is fitted for equipment termination?
The lead is terminated with an RJ45 Interface designed for standard network ports in industrial and commercial hardware.
Related links
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Yellow, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 White, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Black, S/FTP Low Smoke Zero Halogen Sheath
