HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 40 m, Purple, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5348
- Mfr. Part No.:
- RJ45C6A-40.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$292.15
(exc. GST)
$321.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.15 |
*price indicative
- RS Stock No.:
- 261-5348
- Mfr. Part No.:
- RJ45C6A-40.0M-S-LS/VI-CCA
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| Cable Length | 40m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Standards/Approvals | ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1, BS EN 50173 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
Cable Length 40m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Standards/Approvals ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1, BS EN 50173 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Ethernet Cable, Cat6a LAN Category, 40m Length - RJ45C6A-40.0M-S-LS/VI-CCA
This ethernet cable is designed for high-speed networking, ensuring dependable data transmission across various environments. With a length of 40m, it accommodates device connections without compromising performance.
Features & Benefits
• Cat6a technology facilitates high-speed network connections
• S/FTP design minimises interference for clear signals
• Terminated with RJ45 connectors for easy installation
• Purple sheath colour enables quick identification
• Ideal for environments with high-density data transfer
• Compliant with LAN Cat6a specifications
Applications
• Connecting servers and network switches
• Office networks requiring stable internet connectivity
• Automation and electronic setups needing rapid data exchange
• Utilised in mechanical and electrical industries for device interconnection
How does the S/FTP design impact performance?
The S/FTP design reduces crosstalk and electromagnetic interference, resulting in a clearer and more reliable signal over extended distances.
Can this cable be used outdoors?
Although suitable for varied setups, it is advisable to use cables specifically rated for outdoor conditions to avoid damage from environmental factors.
What networking equipment is compatible with this ethernet cable?
This cable is compatible with devices featuring RJ45 ports, such as routers, switches, and computers, making it versatile for numerous applications.
How should I maintain the cable for longevity?
To sustain its performance, avoid excessive kinking or twisting, and store it in a cool, dry place when it is not in use.
Is it suitable for high-bandwidth applications?
Yes, its Cat6a rating allows it to support high-bandwidth applications, making it appropriate for streaming, gaming, and large data transfers.
Related links
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Purple, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Violet RJ45 to, F/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Violet RJ45 to, F/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
- HellermannTyton Connectivity Category 6A Purple Straight to Male Straight Male, Shielded Low
