Phoenix Contact RJ45 BASIC IE8 CAT5 Ethernet Cable, 2 m, Unscreened, Patch Cable, Grey PVC
- RS Stock No.:
- 567-324
- Mfr. Part No.:
- 1410596
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$742.40
(exc. GST)
$816.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $7.424 | $742.40 |
*price indicative
- RS Stock No.:
- 567-324
- Mfr. Part No.:
- 1410596
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | RJ45 BASIC IE8 CAT5 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Sub Type | Patch Cable | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Conductor Type | UTP | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | CAT5 (IEC 11801:2002), EAC Approval ID: 19060508 | |
| Voltage | 72V | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series RJ45 BASIC IE8 CAT5 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Sub Type Patch Cable | ||
Screened/Unscreened Unscreened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Conductor Type UTP | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals CAT5 (IEC 11801:2002), EAC Approval ID: 19060508 | ||
Voltage 72V | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Patch Cable is designed for robust industrial applications. Featuring a straightforward and reliable RJ45 straight plug connection, it offers exceptional data transmission capabilities at speeds up to 1 Gbps, making it ideal for Ethernet networks. The cable length of 2 metres provides flexibility in various setups, while the durable PVC outer sheath and the absence of shielding ensure reliable performance in indoor environments. Its IP20 protection rating guarantees resistance against dust and debris, ensuring longevity even in demanding conditions.
Optimised for use in both industrial and office settings demonstrating versatility
Features a lightweight design facilitating easy handling and installation
Meets rigorous standards fulfilling EU RoHS compliance for environmental sustainability
Related links
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
