Phoenix Contact NBC Patch cable, 10 m, Unscreened, Grey PVC
- RS Stock No.:
- 483-044
- Mfr. Part No.:
- 1412973
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$2,973.60
(exc. GST)
$3,271.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $29.736 | $2,973.60 |
*price indicative
- RS Stock No.:
- 483-044
- Mfr. Part No.:
- 1412973
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Patch cable | |
| Cable Length | 10m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Conductor Type | UTP | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EAC Approval ID: 19060508, CAT5 (IEC 11801:2002) | |
| Fire Behaviour | Flammability rating according to UL | |
| Conductor Material | Copper | |
| Voltage | 72V | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Patch cable | ||
Cable Length 10m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Unscreened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Conductor Type UTP | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EAC Approval ID: 19060508, CAT5 (IEC 11801:2002) | ||
Fire Behaviour Flammability rating according to UL | ||
Conductor Material Copper | ||
Voltage 72V | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact patch cable represents the ideal solution for reliable Ethernet connections in various settings. Designed for both industrial and office environments, it ensures seamless data transmission at speeds of up to 1 Gbps. With its robust construction and IP20 rating, this cable is built to withstand operational demands while delivering exceptional performance. The preassembled design features RJ45 connectors that facilitate straightforward installation, making it a practical choice for users who need efficiency and reliability. As a product dedicated to innovation, it also promotes effective power management and environmental compliance, assuring users of its sustainability credentials. Its flexibility and design cater to the needs of modern high-speed networks, making it indispensable for connectivity in smart factories and control cabinets.
Utilises CAT5 technology for high speed data transfer
Designed with a cable length of 10 m to accommodate various layouts
Features an outer sheath made of durable PVC material for longevity
Incorporates connectors capable of withstanding over 750 insertion cycles
Perfect for a variety of applications including building automation and industrial networking
Promotes environmental sustainability by adhering to EU RoHS standards
Supports effective signal integrity with non shielded construction
Related links
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 BASIC IE8 CAT5 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact NBC Grey Unscreened Polyvinyl Chloride Sheath
- Roline 21.15 Grey, UTP 4 Unscreened Polyvinyl Chloride Sheath
- Roline 21.15 Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
