Phoenix Contact 1410694 Ethernet Cable, 5 m, Unscreened, Ethernet, Grey PVC

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$775.50

(exc. GST)

$853.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$7.755$775.50

*price indicative

RS Stock No.:
535-120
Mfr. Part No.:
1410694
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

1410694

Product Type

Ethernet Cable

Cable Length

5m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Sub Type

Ethernet

Screened/Unscreened

Unscreened

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Conductor Type

Single Wire

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flammability rating according to UL

Standards/Approvals

EU REACH, CAT5 (IEC 11801:2002), EU RoHS, EAC Approval ID: 19060508, CHINA RoHS

Number of Strands

7

Number of Cores

8

Cross Sectional Area

24AWG

Outside Diameter

5.4mm

Conductor Material

Copper

Voltage

72V

COO (Country of Origin):
CN
The Phoenix Contact Patch Cable redefines connectivity with high-speed performance and reliable craftsmanship. Designed for a multitude of industrial applications, this cable ensures seamless data transmission with its superior construction, making it Ideal for both office and controlled environments. With an emphasis on durability, the cable's degree of protection at IP20 combined with a robust PVC outer sheath guarantees operational stability in demanding settings.

Enhanced transmission speed ensures reliable data flow

Constructed with a Durable PVC outer sheath for added protection

Meets rigorous safety standards for peace of mind in usage

Compact design allows for efficient space management in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy