Phoenix Contact 1441503 Ethernet Cable, 25 m, Screened, Green PVC
- RS Stock No.:
- 483-140
- Mfr. Part No.:
- 1441503
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$203.97
(exc. GST)
$224.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $203.97 | - |
| 5 + | $197.86 | 2% |
*price indicative
- RS Stock No.:
- 483-140
- Mfr. Part No.:
- 1441503
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1441503 | |
| Product Type | Ethernet Cable | |
| Cable Length | 25m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60603-7 | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Voltage | 60V | |
| Conductor Material | Tin Plated Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 6.5mm | |
| Cross Sectional Area | 0.34mm² | |
| Number of Strands | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1441503 | ||
Product Type Ethernet Cable | ||
Cable Length 25m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60603-7 | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Voltage 60V | ||
Conductor Material Tin Plated Copper | ||
Number of Cores 4 | ||
Outside Diameter 6.5mm | ||
Cross Sectional Area 0.34mm² | ||
Number of Strands 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch Cable is engineered for excellence, designed to meet the demanding requirements of industrial applications. Featuring a robust build with a degree of protection rated at IP20, this 25-metre cable ensures reliable performance and uncompromised connectivity in challenging environments. Its advanced design incorporates a PROFINET configuration, enabling high-speed data transmission of up to 100 Mbps, making it ideal for applications requiring efficient data communication.
UV resistant design enhances durability against environmental factors
Easy to handle with a lightweight profile facilitating straightforward installation
Caters to diverse data transmission needs across multiple industrial sectors
Shielded features significantly reduce the risk of signal degradation
Related links
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact M8 5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 0.5 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- HARTING RJ45 1 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
- Phoenix Contact M12 20 m Ethernet Cable, Green Screened Polyvinyl Chloride Sheath
