Phoenix Contact NBC Patch cable, 20 m, Unscreened, Ethernet, Grey PVC
- RS Stock No.:
- 496-787
- Mfr. Part No.:
- 1412974
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$5,480.10
(exc. GST)
$6,028.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $54.801 | $5,480.10 |
*price indicative
- RS Stock No.:
- 496-787
- Mfr. Part No.:
- 1412974
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Patch cable | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Ethernet | |
| Screened/Unscreened | Unscreened | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | UTP | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU REACH, CHINA RoHS, CAT5 (IEC 11801:2002), EAC Approval ID: 19060508, EU RoHS | |
| Fire Behaviour | Flammability rating according to UL | |
| Number of Cores | 8 | |
| Voltage | 72V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Patch cable | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Ethernet | ||
Screened/Unscreened Unscreened | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type UTP | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU REACH, CHINA RoHS, CAT5 (IEC 11801:2002), EAC Approval ID: 19060508, EU RoHS | ||
Fire Behaviour Flammability rating according to UL | ||
Number of Cores 8 | ||
Voltage 72V | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Phoenix Contact patch cable is designed to meet the rigorous demands of modern networking environments. Featuring an IP20 degree of protection, it allows for reliable operation in both industrial and office settings. With a robust length of 20 metres, this cable provides ample reach for various installations while maintaining a high-speed transmission capability of 1 Gbps. The RJ45 connectors ensure straightforward connections and ease of use, making it suitable for diverse applications including automation and data communication. The cables construction combines durability with flexibility, ensuring resilience in challenging environments. The meticulously crafted cable structure and quality materials contribute to steadfast performance, making it an ideal choice for both casual and professional use.
Features a compact design that is perfect for diverse installation scenarios
Tested for over 750 insertion and withdrawal cycles, promising long lasting reliability
Manufactured from PVC, contributing to its durability and environmental safety
Boasts an ambient operating temperature range suitable for various environments
Offers a shielded connection option, enhancing data integrity in noisy environments
Utilises ECLASS and UNSPSC classifications for simplified product cataloguing
Related links
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 BASIC IE8 CAT5 Grey Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Grey Screened Low Smoke Zero Halogen Sheath
- Roline 21.15 Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
- Roline 21.15 Grey, UTP 4 Unscreened Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Blue Screened Low Smoke Zero Halogen Sheath
