Phoenix Contact NBC-M12FSBPS-R4AC-93E/0 Ethernet Cable, 500 mm, Screened, Blue, PUR
- RS Stock No.:
- 498-245
- Mfr. Part No.:
- 1408357
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$105.36
(exc. GST)
$115.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 31 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | $105.36 |
| 5 + | $102.20 |
*price indicative
- RS Stock No.:
- 498-245
- Mfr. Part No.:
- 1408357
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC-M12FSBPS-R4AC-93E/0 | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UN ECE-R 118.03, Halogen Free IEC 60754-1, IEC 60332-1-2 in acc. to UL VW1 | |
| Standards/Approvals | UN ECE-R 118.03, UL AWM Style 20963, EN 50288-2-2, EN 60811-2-1, IEC 60332-1-2, IEC 60754-1 | |
| Number of Cores | 4 | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Cross Sectional Area | 0.14 to 2mm² | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC-M12FSBPS-R4AC-93E/0 | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UN ECE-R 118.03, Halogen Free IEC 60754-1, IEC 60332-1-2 in acc. to UL VW1 | ||
Standards/Approvals UN ECE-R 118.03, UL AWM Style 20963, EN 50288-2-2, EN 60811-2-1, IEC 60332-1-2, IEC 60754-1 | ||
Number of Cores 4 | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Cross Sectional Area 0.14 to 2mm² | ||
Voltage 100V | ||
- COO (Country of Origin):
- PL
Related links
- Turck M12 500 mm Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 500 mm Ethernet Cable, Blue Thermoplastic Elastomer Sheath
- Phoenix Contact M12, 500 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 300 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 900 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 500 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
