Phoenix Contact 1417828 Ethernet Cable, 500 mm, Screened, Light Blue, PUR
- RS Stock No.:
- 535-142
- Mfr. Part No.:
- 1417828
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$871.00
(exc. GST)
$958.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) shipping from 04 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $87.10 | $871.00 |
*price indicative
- RS Stock No.:
- 535-142
- Mfr. Part No.:
- 1417828
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | 1417828 | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Light Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UN ECE R 118.03, IEC 60332 1 2, UL AWM Style 20963, DIN EN 60811 2 1, IEC 60754 1 | |
| Fire Behaviour | IEC 60332-1-2, IEC 60754-1, Flame resistance according to UN ECE | |
| Number of Strands | 7 | |
| Cross Sectional Area | 26AWG | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series 1417828 | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Light Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UN ECE R 118.03, IEC 60332 1 2, UL AWM Style 20963, DIN EN 60811 2 1, IEC 60754 1 | ||
Fire Behaviour IEC 60332-1-2, IEC 60754-1, Flame resistance according to UN ECE | ||
Number of Strands 7 | ||
Cross Sectional Area 26AWG | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12, 500 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 500 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 500 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 300 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 300 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 900 mm Ethernet Cable Screened Polyurethane Sheath
- Turck M12 500 mm Ethernet Cable, Green Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
