Turck FKFD Ethernet Cable, 500 mm, Unshielded, Blue, TPE
- RS Stock No.:
- 848-3450
- Mfr. Part No.:
- RJ45 FKFD 840-0.5M
- Brand:
- Turck
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$218.91
(exc. GST)
$240.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $218.91 | - |
| 5 + | $197.03 | 9% |
*price indicative
- RS Stock No.:
- 848-3450
- Mfr. Part No.:
- RJ45 FKFD 840-0.5M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Ethernet Cable | |
| Series | FKFD | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Unshielded | |
| Jacket Colour | Blue | |
| Jacket Material | TPE | |
| Conductor Type | Stranded | |
| Standards/Approvals | IEC | |
| Voltage | 42V | |
| Outside Diameter | 6.3mm | |
| Cross Sectional Area | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Ethernet Cable | ||
Series FKFD | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Unshielded | ||
Jacket Colour Blue | ||
Jacket Material TPE | ||
Conductor Type Stranded | ||
Standards/Approvals IEC | ||
Voltage 42V | ||
Outside Diameter 6.3mm | ||
Cross Sectional Area 0.25mm² | ||
- COO (Country of Origin):
- MX
Turck Ethernet Cable, 42V Voltage Rating, HDPE Conductor Insulation - FKFD Series - RJ45 FKFD 840-0.5M
For seamless information exchange between your industrial equipment's PLC and your computers, go for this Ethernet cable from Turck. It has an M12 adapter on one end that plugs into your machine's control port and an RJ45 connector for your computer's data port. As a Cat5e unit, the product delivers transfer speeds up to 1Gbps, so you can send large data packets in a flash. HDPE conductor insulation provides protection from electric shocks, keeping you safe during operation. Thanks to a voltage rating of 42V, it's the right choice for low-voltage systems.
Features & Benefits
• Safe to use in challenging settings as it functions in operating temperatures between -40°C and +75°C
• TPE cable jacket withstands wear and impacts, making it fit for use in harsh environments
• M12 connector comes with a coupling nut that forges a firm link to equipment
• Teal jacket colour means it's easy to identify on busy setups
Applications
• Pharmaceutical manufacturing
• Medical equipment
• Marine engineering
Why does this cable's M12 connector have an O-ring?
The O-ring provides an airtight seal on the connector interface, preventing contamination and ensuring electrical continuity.
Related links
- Turck M12 500 mm Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Elastomer Sheath
- Turck M12 3 m Ethernet Cable, Teal Thermoplastic Elastomer Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Polyurethane Sheath
- Turck M12 3 m Ethernet Cable, Teal Polyurethane Sheath
- Turck M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 2 m Ethernet Cable, Teal Polyurethane Sheath
- Turck M12 15 m Ethernet Cable, Green Screened Polyurethane Sheath
