Phoenix Contact NBC Ethernet Cable, 500 mm, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 496-014
- Mfr. Part No.:
- 1476016
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-014
- Mfr. Part No.:
- 1476016
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60754 1, IEC 11801, IEC 60332 1 2, EN 60811 2 1, UL AWM Style 20963 (80°C/30 V), UL VW1, cULus ID: E335024, EN 50288 2 2, UN ECE R 118.03 | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Number of Cores | 4 | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60754 1, IEC 11801, IEC 60332 1 2, EN 60811 2 1, UL AWM Style 20963 (80°C/30 V), UL VW1, cULus ID: E335024, EN 50288 2 2, UN ECE R 118.03 | ||
Fire Behaviour UN ECE-R 118.03 | ||
Number of Cores 4 | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Conductor Material Bare Copper Wire | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Ethernet cable is engineered to deliver exceptional performance in demanding industrial environments. Specifically designed to support data transmission speeds of up to 100 Mbps, it features advanced shielding technology to minimise interference. Its robust design ensures a long operational life, with an ability to withstand both fixed and flexible installation conditions. The cable is compatible with M12 connectors and is ideal for connecting various devices in automation and network applications.
M12 connector compatibility facilitates seamless integration with existing systems
Flexible cable design maintains performance in both fixed and movable installations
Low weight per piece allows for easier handling during installation
Constructed to endure over 100 insertion and withdrawal cycles for durability
Compliance with international standards guarantees reliability in various markets
Related links
- Phoenix Contact M12, 500 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable, Black Screened Polyurethane Sheath
