Phoenix Contact NBC Ethernet Cable, 900 mm, Screened, Blue, Polyurethane
- RS Stock No.:
- 483-041
- Mfr. Part No.:
- 1412313
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,917.72
(exc. GST)
$2,109.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $191.772 | $1,917.72 |
*price indicative
- RS Stock No.:
- 483-041
- Mfr. Part No.:
- 1412313
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 900mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | EAC ID: 19060508, DIN EN 60811-2-1, IEC 60754-1, UL AWM Style 20963, IEC 60332-1-2 | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Voltage | 72V | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 900mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals EAC ID: 19060508, DIN EN 60811-2-1, IEC 60754-1, UL AWM Style 20963, IEC 60332-1-2 | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Voltage 72V | ||
Outside Diameter 6.4mm | ||
Number of Cores 4 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.
Cable length 0.9 meters
number of positions 8
Transmission speed 10 Gbps
IP67 and IP20 Protection
Related links
- Phoenix Contact M12 300 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 500 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 20 m Ethernet Cable Screened Polyurethane Sheath
