Phoenix Contact M12, RJ45, 10 m Ethernet Cable Screened Polyurethane Sheath
- RS Stock No.:
- 496-104
- Mfr. Part No.:
- 1411560
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$148.10
(exc. GST)
$162.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $148.10 |
| 5 + | $145.13 |
*price indicative
- RS Stock No.:
- 496-104
- Mfr. Part No.:
- 1411560
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | M12, RJ45 | |
| Cable Length | 10m | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076 2 101, IEC 11801, EN 50288 2 2, UL AWM Style 20963 | |
| Core Strands | 7 | |
| Fire Behaviour | IEC 60332-1-2, Halogen Free IEC 60754-1, in acc. to UL VW1, Flame resistance according to UN ECE | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series M12, RJ45 | ||
Cable Length 10m | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076 2 101, IEC 11801, EN 50288 2 2, UL AWM Style 20963 | ||
Core Strands 7 | ||
Fire Behaviour IEC 60332-1-2, Halogen Free IEC 60754-1, in acc. to UL VW1, Flame resistance according to UN ECE | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.
Cable length 6 meters
number of positions 4
Transmission speed 100 Mbps
IP67 and IP20 Protection
Related links
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Metz-Connect M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Green Screened Polyurethane Sheath
- Phoenix Contact RJ45, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 3 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 1 m Ethernet Cable Screened Polyurethane Sheath
