Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- RS Stock No.:
- 484-043
- Mfr. Part No.:
- 1080723
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$260.22
(exc. GST)
$286.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $260.22 |
| 5 + | $255.00 |
*price indicative
- RS Stock No.:
- 484-043
- Mfr. Part No.:
- 1080723
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | M12 | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Core Strands | 7 | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | cULus Listed, UL Listed, cUL Listed, IEC 61076-2-109 | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Number of Cores | 8 | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series M12 | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Core Strands 7 | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals cULus Listed, UL Listed, cUL Listed, IEC 61076-2-109 | ||
Cross Sectional Area 0.14 to 2 mm² | ||
Number of Cores 8 | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable embodies cutting-edge engineering with its robust design tailored for Ethernet applications. Constructed with advanced shielding technology, it ensures reliable performance even in challenging environments. The cable supports a stunning data transmission rate of 10 Gbps, making it ideal for high-speed networking needs. Its compatibility with M12 connectors further enhances its usability in industrial applications, where durability and consistent performance are paramount.
Compatible with M12 connectors for versatile applications
Halogen free material ensures compliance with safety regulations
Water blue colour enhances visibility and identification
Resilient against extreme temperatures for reliable performance
Designed for demanding networking tasks without compromise
Related links
- Phoenix Contact M12, 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12, 3 m Ethernet Cable Screened Polyurethane Sheath
