HARTING HARTING T1 Industrial Cable Assembly, 500 mm, Unscreened, Cable Assembly, Yellow, PUR
- RS Stock No.:
- 329-372
- Mfr. Part No.:
- 33280208002050
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save $84.40
View bulk pricing optionsSubtotal (1 unit)*
$105.14
(exc. GST)
$115.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $105.14 | - |
| 10 + | $96.70 | $84.40 |
*price indicative
- RS Stock No.:
- 329-372
- Mfr. Part No.:
- 33280208002050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING T1 Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | IEC | |
| Voltage | 60V dc | |
| Conductor Material | Copper | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING T1 Industrial | ||
Product Type Cable Assembly | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Conductor Type Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals IEC | ||
Voltage 60V dc | ||
Conductor Material Copper | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- LV
Harting T1 Industrial Series Cable assembly, 500mm Length, 4A Current Rating - 33280208002050
This cable assembly is designed for reliable connectivity within industrial environments. Measuring 500mm in length, it features an unshielded configuration, making it ideal for applications where external interference is minimal. The assembly incorporates an M8 connector with 2 contacts, providing robust and straightforward connections, suitable for various automation and electronic applications.
Features & Benefits
• Unshielded design facilitates lightweight and flexible deployment
• M8 connector ensures secure connections with 2 pin configuration
• Constructed from durable polyurethane for resilience in harsh conditions
• 22AWG cable assembly supports significant current handling at 4A
• Rated IP20 indicating protection against solid objects over 12mm
• Offers voltage rating of 60V DC for versatile applications
Applications
• Used in automation systems to connect sensors and actuators
• Suitable for interconnections in electrical and mechanical assemblies
• Applied in machine-building for reliable data communication
• Utilised in industrial Ethernet for streamlined connectivity
What type of materials are used in this cable assembly?
The cable assembly features a polyurethane outer sheath, which provides durability and flexibility, making it suitable for use in various industrial conditions.
How does the M8 connector improve connectivity in industrial settings?
The M8 connector offers a secure, stable connection due to its robust design, ensuring reliable transmission of power and data essential for automation and control applications.
What current capacity can this assembly handle effectively?
With a current rating of 4A, it is suitable for a variety of industrial applications that require reliable and efficient power delivery.
What is the significance of the IP20 rating for this product?
The IP20 rating indicates that the assembly is protected against solid objects larger than 12mm, making it appropriate for indoor use where exposure to external elements is limited.
What specific advantages does the unshielded design provide?
An unshielded design reduces bulk, offering greater flexibility and ease of installation in environments with lower interference, making it ideal for straightforward applications.
Related links
- HARTING M8 1 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 0.3 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 10 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 2 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
