HARTING HARTING T1 Industrial Cable Assembly, 10 m, Unscreened, Cable Assembly, Yellow, PUR
- RS Stock No.:
- 329-381
- Mfr. Part No.:
- 33280808002100
- Brand:
- HARTING
Subtotal (1 unit)*
$163.91
(exc. GST)
$180.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.91 |
*price indicative
- RS Stock No.:
- 329-381
- Mfr. Part No.:
- 33280808002100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | HARTING T1 Industrial | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Voltage | 60V dc | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series HARTING T1 Industrial | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Conductor Type Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Voltage 60V dc | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- CZ
Harting T1 Industrial Series Cable assembly, 10m Length, 4A Current Rating - 33280808002100
This M8 cable assembly is a high-quality terminated cable designed for industrial applications. With a length of 10m, it features unshielded connections at both ends and is suitable for various electronic devices. Constructed with a durable polyurethane cable sheath, this cable assembly is IP67 rated, making it resistant to dust and water ingress.
Features & Benefits
• Features a straight male connector for easy installation
• Utilises 22AWG cable specifications for efficient power transfer
• IP67 rated for reliable performance in harsh environments
• Unshielded design suitable for specific applications
• Offers a current rating of 4A for robust performance
• Yellow sheath colour provides visibility and identification
Applications
• Used with automation systems for sensor connections
• Suitable for connecting industrial machinery components
• Ideal for in electrical and mechanical environments
• Utilised in harsh conditions requiring IP67 rated cables
What type of environment is suitable for using this cable assembly?
The cable assembly is designed for use in industrial settings, particularly where protection from dust and water is essential, thanks to its IP67 rating.
How does the current rating affect the performance of this cable?
With a current rating of 4A, it ensures efficient power delivery while preventing overheating, which is vital for maintaining the functionality of connected devices.
What materials are used in the construction of the cable?
The assembly features a polyurethane cable sheath, known for its durability and flexibility, providing excellent protection in demanding environments.
Can this cable assembly be used for outdoor applications?
Yes, due to its IP67 rating, it is suitable for outdoor use where exposure to moisture and dust may occur, making it versatile for various applications.
Related links
- HARTING M8 10 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 5 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 1 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
