HARTING HARTING T1 Industrial Cable Assembly, 1 m, Unscreened, Cable Assembly, Yellow, PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.22

(exc. GST)

$78.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$71.22
10 +$65.53

*price indicative

RS Stock No.:
329-378
Mfr. Part No.:
33280808002010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

HARTING T1 Industrial

Cable Length

1m

Terminated/Unterminated

Terminated

Sub Type

Cable Assembly

Screened/Unscreened

Unscreened

Jacket Material

PUR

Jacket Colour

Yellow

Conductor Type

Round

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Retardant

Standards/Approvals

IEC

Number of Cores

2

Voltage

60V dc

Conductor Material

Copper

COO (Country of Origin):
CZ

Harting T1 Industrial Series Cable assembly, 1m Length, 4A Current Rating - 33280808002010


This cable assembly is designed to meet the rigorous demands of automation and industrial environments. With a length of 1m, this terminated cable features unshielded connectors, facilitating efficient connectivity in various applications. It includes two straight male M8 connectors, ensuring reliable connections for devices in the field.

Features & Benefits


• Unshielded design reduces weight without sacrificing performance

• Cable sheath made of polyurethane for durability and flexibility

• M8 connectors ensure a secure and efficient connection

• IP67 rating provides protection against dust and water ingress

• Supports a current rating of 4A for robust power transmission

• 22AWG wire gauge balances conductivity with size constraints

Applications


• Utilised in automation machinery for seamless connectivity

• Implemented in robotics for reliable data transfer

• Used in sensors for accurate readings in harsh environments

• Effective in assembly lines for efficient operation integration

How does the unshielded design impact performance in various environments?


The unshielded configuration reduces the overall cable weight, allowing for easier handling and installation while still performing well in environments where shielding is not critical.

What specific advantages does the polyurethane sheath offer?


The polyurethane sheath enhances the cable's durability, providing resistance to abrasion and environmental factors, ensuring long-lasting performance in industrial settings.

Is the cable assembly suitable for outdoor applications?


While it features an IP67 rating that protects against moisture and dust, it is best suited for indoor use or sheltered outdoor applications where it is less exposed to extreme environmental conditions.

What current capacity does this cable assembly support?


It has a current rating of 4A, making it appropriate for powering small to medium-sized devices within industrial applications.

Can this cable assembly be used with multiple types of industrial connectors?


This specific assembly is designed with male M8 connectors, providing compatibility mainly with devices that feature corresponding M8 female connectors, ensuring reliable connectivity.

Related links