HARTING HARTING T1 Industrial Cable Assembly, 1 m, Unscreened, Cable Assembly, Yellow, PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$64.27

(exc. GST)

$70.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$64.27
10 +$59.13

*price indicative

RS Stock No.:
329-369
Mfr. Part No.:
33280208002010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

HARTING T1 Industrial

Cable Length

1m

Terminated/Unterminated

Terminated

Sub Type

Cable Assembly

Screened/Unscreened

Unscreened

Jacket Colour

Yellow

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Conductor Type

Round

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Retardant

Standards/Approvals

IEC

Conductor Material

Copper

Voltage

60V dc

Number of Cores

2

COO (Country of Origin):
LV

Harting T1 Industrial Series Cable assembly, 1m Length, 2 Contacts - 33280208002010


This cable assembly is designed for use in industrial environments, offering reliable connectivity for various applications. This 1m unshielded cable features an M8male connector at one end and an SPE male connector at the other. Its durable polyurethane outer sheath ensures longevity while maintaining flexibility, making it suitable for different installation conditions.

Features & Benefits


• Unshielded design reduces weight while maintaining performance

• M8 and SPE connectors enable versatile connection options

• Polyurethane sheath provides excellent abrasion resistance

• IP20 rating offers protection against solid foreign objects

• Supports current rating of 4A for efficient power transmission

• 22AWG cable specifications ensure compatibility with standard equipment

Applications


• Ideal for connecting sensors in automation systems

• Suitable for use in electronic control panels

• Used for power distribution in industrial machinery

• Effective for data transmission in networking

What is the significance of the unshielded design for this cable assembly?


The unshielded design contributes to a lighter overall assembly, which can be advantageous in applications where space and weight are critical. However, it is essential for environments with low electromagnetic interference.

How does the polyurethane sheath enhance the cable's durability?


Polyurethane is known for its high abrasion resistance and flexibility, allowing this cable to withstand harsh conditions, such as exposure to oils, chemicals, and physical stresses encountered in industrial settings.

What are the advantages of using an M8 connector?


The M8 connector is compact yet robust, making it ideal for space-constrained environments while providing a secure and reliable connection for various sensors and actuators in automation systems.

Can I use this cable assembly in outdoor applications?


The IP20 rating indicates that this cable is not suitable for outdoor use, as it lacks protection against moisture and dust ingress. It is best for indoor applications in controlled environments.

What is the maximum voltage that this cable assembly can handle?


This cable assembly is rated for a maximum voltage of 60V DC, ensuring safe operation within its specified parameters for various industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy