HARTING HARTING T1 Industrial Cable Assembly, 300 mm, Unscreened, Cable Assembly, Yellow, PUR
- RS Stock No.:
- 329-366
- Mfr. Part No.:
- 33280208002003
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$58.91
(exc. GST)
$64.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $58.91 | - |
| 10 + | $54.22 | 7% |
*price indicative
- RS Stock No.:
- 329-366
- Mfr. Part No.:
- 33280208002003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING T1 Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cable Assembly | |
| Screened/Unscreened | Unscreened | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Conductor Type | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | IEC | |
| Conductor Material | Copper | |
| Number of Cores | 2 | |
| Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING T1 Industrial | ||
Product Type Cable Assembly | ||
Cable Length 300mm | ||
Terminated/Unterminated Terminated | ||
Sub Type Cable Assembly | ||
Screened/Unscreened Unscreened | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Conductor Type Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals IEC | ||
Conductor Material Copper | ||
Number of Cores 2 | ||
Voltage 60V dc | ||
- COO (Country of Origin):
- LV
Harting T1 Industrial Series Cable assembly, 300mm Length, 4A Current Rating - 33280208002003
This cable assembly is designed for industrial applications, featuring an M8 connector and a Super-Power (SPE) connector. With a length of 300mm, this product ensures a reliable connection in various settings. The unshielded construction is ideal for environments where minimal interference is required, and the durable polyurethane sheath offers resilience against wear.
Features & Benefits
• Unshielded design reduces potential signal interference
• M8 connector with 2 contacts enables reliable connections
• Current rating of 4A supports efficient power transfer
• IP20 rating ensures protection against solid objects
• Made from 22AWG wire for optimal performance
• Polyurethane sheath enhances durability and flexibility
Applications
• Used with automation systems for signal transmission
• Ideal for electronics projects requiring compact cabling
• Suitable for connecting sensors and actuators in industrial setups
• Effective in electrical installations within mechanical devices
What type of environments can this cable assembly be used in?
The unshielded construction is suitable for environments with minimal electromagnetic interference, making it perfect for various industrial applications.
How does the length of the cable impact its usability in installations?
The 300mm length is versatile, allowing for flexible installation options while ensuring efficient connections in tight spaces.
What is the significance of the IP20 rating for this cable?
An IP20 rating indicates protection against ingress from solid objects larger than 12.5mm, making it suitable for indoor use where dust and other particles may be a concern.
How does the polyurethane sheath benefit the cables performance?
The polyurethane sheath provides high abrasion resistance and flexibility, allowing the cable to withstand mechanical stresses while maintaining operational integrity.
Can this cable assembly support multiple signal types?
The 2-contact M8 connector and SPE connector are designed for power and signal transmission, enabling efficient communication in automation and electronic systems.
Related links
- HARTING M8 1 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 5 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 10 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 2 m Cable Assembly, Yellow Unscreened Polyurethane Sheath
- HARTING M8 0.3 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
- HARTING M8 Yellow Unscreened Polyurethane Sheath
